857-022-542-212

Heilind Number:EDA857-022-542-212
Manufacturer:EDAC
Manufacturer Number:857-022-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-542-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation, even in high-temperature conditions ranging from -40 to 105 °C. Featuring two rows of 22 copper alloy contacts, it offers secure and efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, perfect for various PCB applications. Trust in the quality and versatility of this essential component to power your electronics seamlessly.