857-022-545-101

Heilind Number:EDA857-022-545-101
Manufacturer:EDAC
Manufacturer Number:857-022-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-545-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With a single row configuration and 22 copper alloy contact positions, it ensures secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for robust and durable connectivity solutions.