857-022-545-102

Heilind Number:EDA857-022-545-102
Manufacturer:EDAC
Manufacturer Number:857-022-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-545-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. Featuring a single row layout with 22 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Crafted from high-quality Copper Alloy, the contact material guarantees efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior functionality and durability for your electronic projects.