857-022-545-108

Heilind Number:EDA857-022-545-108
Manufacturer:EDAC
Manufacturer Number:857-022-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-545-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined installations. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery, rated for up to 5A. Featuring 22 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections in your projects.