857-022-545-112

Heilind Number:EDA857-022-545-112
Manufacturer:EDAC
Manufacturer Number:857-022-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-545-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row configuration with 22 positions and a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission with a 5A amperage rating. With a wide operating temperature range of -40 to 105 °C, it is ideal for industrial applications. Its straight mount orientation and .2-inch row spacing offer easy installation and secure connections. Trust in this connector for robust and efficient board-to-board connectivity.