857-022-547-101

Heilind Number:EDA857-022-547-101
Manufacturer:EDAC
Manufacturer Number:857-022-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-547-101

Detailed Description

Experience reliable high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this black connector boasts a single row with 22 positions, ensuring efficient data and power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it offers exceptional durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for effortless assembly and secure attachment. Elevate your electronic connections with this essential component, a must-have in any professional setup.