857-022-547-112

Heilind Number:EDA857-022-547-112
Manufacturer:EDAC
Manufacturer Number:857-022-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-547-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 5 A and durable Copper Alloy contacts, it ensures efficient power transmission. The single-row design, with 22 positions spaced at .156 inches, offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity solutions with this essential component.