857-022-553-101

Heilind Number:EDA857-022-553-101
Manufacturer:EDAC
Manufacturer Number:857-022-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 22 positions, ensuring seamless communication within your electronic systems. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure contact. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in challenging environments. Suitable for right-angle mounting, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade to this high-quality connector for efficient and dependable board-to-board connectivity.