857-022-553-102

Heilind Number:EDA857-022-553-102
Manufacturer:EDAC
Manufacturer Number:857-022-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-553-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connections. Designed for high-temperature environments, this connector ensures optimal performance even in challenging conditions. With a sleek black finish, it not only offers functionality but also adds a touch of sophistication to your setup. Boasting a current rating of 5 A, it provides efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring one row with 22 positions and a pitch of .156 inches, it enables seamless connectivity. The copper alloy contact material ensures high conductivity, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this top-of-the-line Card Edge Connector.