857-022-553-104

Heilind Number:EDA857-022-553-104
Manufacturer:EDAC
Manufacturer Number:857-022-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-553-104

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in challenging environments. With a single row configuration and 22 positions, it offers ample connectivity for your PCB setups. The Copper Alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in the field of electronics. Elevate your connectivity solutions with this essential component.