857-022-553-108

Heilind Number:EDA857-022-553-108
Manufacturer:EDAC
Manufacturer Number:857-022-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-553-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 22 positions, it offers seamless integration for your PCB connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers versatility in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Trust in our product to deliver seamless connectivity for your applications.