857-022-554-101

Heilind Number:EDA857-022-554-101
Manufacturer:EDAC
Manufacturer Number:857-022-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-554-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 22 positions, perfect for streamlined connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. The right-angle mount orientation offers versatility in installation, while the .156" pitch and .2" row spacing facilitate easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your board-to-board connectivity needs. Explore our range of high-quality PCB connectors for seamless integration in your projects.