857-022-554-102

Heilind Number:EDA857-022-554-102
Manufacturer:EDAC
Manufacturer Number:857-022-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-554-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance even in high-temperature environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 5A amperage rating and 22 positions, it offers ample power and connectivity for your PCB applications. The right-angle mount orientation and 0.156-inch pitch make for easy installation, while the -40 to 105 °C operating temperature range ensures suitability for a variety of industrial settings. Trust in our quality connectors for seamless board-to-board PCB connections.