857-022-554-103

Heilind Number:EDA857-022-554-103
Manufacturer:EDAC
Manufacturer Number:857-022-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-554-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme conditions. With a single row configuration and 22 positions, it offers seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a right angle mount orientation and a pitch of .156 inches, it facilitates easy installation and maintenance. Rest assured, this connector is built to last, with an operating temperature range of -40 to 105 °C, making it perfect for industrial applications. Elevate your connectivity solutions with this high-quality component.