857-022-554-104

Heilind Number:EDA857-022-554-104
Manufacturer:EDAC
Manufacturer Number:857-022-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-554-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for efficient performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation at temperatures ranging from -40 to 105 °C. With a single row layout and 22 copper alloy contact positions, it offers seamless board-to-board integration. The .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, optimize space utilization and facilitate convenient installation. Trust in its 5A amperage rating for robust power delivery in your electronic systems. Elevate your connectivity solutions with this essential component.