857-022-554-107

Heilind Number:EDA857-022-554-107
Manufacturer:EDAC
Manufacturer Number:857-022-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-554-107

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a single row configuration featuring 22 positions at a pitch of .156 inches, it offers efficient data transmission while maintaining a compact form factor. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Elevate your connectivity solutions with this premium connector.