857-022-554-112

Heilind Number:EDA857-022-554-112
Manufacturer:EDAC
Manufacturer Number:857-022-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-554-112

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for durability and performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With a single row layout and 22 positions, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission, while the right-angle mount orientation allows for easy installation. Trust in this connector for seamless board-to-board PCB connections in your projects.