857-022-555-207

Heilind Number:EDA857-022-555-207
Manufacturer:EDAC
Manufacturer Number:857-022-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-555-207

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows of copper alloy contacts, it offers a total of 22 positions for seamless data transmission. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high amperage rating of 5A to power through your connectivity needs with ease. Elevate your PCB connections with this essential component, a must-have in any professional setup.