857-022-555-212

Heilind Number:EDA857-022-555-212
Manufacturer:EDAC
Manufacturer Number:857-022-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-555-212

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector in sleek black. Designed for reliability, it features a 2-row configuration with 22 positions, ensuring secure and efficient board-to-board connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in the harshest environments. With a copper alloy contact material and a pitch of .156 inches, this connector offers optimal conductivity for your electronic components. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade to our high-temp Card Edge Connector and experience seamless performance in your PCB designs.