857-022-556-201

Heilind Number:EDA857-022-556-201
Manufacturer:EDAC
Manufacturer Number:857-022-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. Boasting a 5 A amperage and crafted with Copper Alloy contacts, it ensures efficient power transmission. With two rows and 22 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Choose this connector for seamless board-to-board PCB connections in your industrial or electronic projects.