857-022-556-207

Heilind Number:EDA857-022-556-207
Manufacturer:EDAC
Manufacturer Number:857-022-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-556-207

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed with durability in mind, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliable performance even in the most demanding environments. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a total of 22 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, while its high-quality construction ensures long-lasting functionality. Upgrade your PCB setup with this essential component for seamless board-to-board connections.