857-022-556-212

Heilind Number:EDA857-022-556-212
Manufacturer:EDAC
Manufacturer Number:857-022-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. Its two-row configuration and .156-inch pitch offer efficient signal transfer, accommodating 22 positions for versatile connectivity. Suitable for straight mounting, it facilitates seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries.