857-022-557-101

Heilind Number:EDA857-022-557-101
Manufacturer:EDAC
Manufacturer Number:857-022-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-557-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability in challenging conditions, this black connector boasts a 5A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 22 positions, it offers seamless board-to-board connectivity. Crafted with copper alloy contacts and a .156-inch pitch, it ensures secure and efficient data transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for robust performance in demanding settings.