857-022-557-104

Heilind Number:EDA857-022-557-104
Manufacturer:EDAC
Manufacturer Number:857-022-557-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-557-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 22 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for streamlined assembly, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity with this essential component.