857-022-558-101

Heilind Number:EDA857-022-558-101
Manufacturer:EDAC
Manufacturer Number:857-022-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a single row layout and 22 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.