857-022-558-103

Heilind Number:EDA857-022-558-103
Manufacturer:EDAC
Manufacturer Number:857-022-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-558-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a single row layout with a total of 22 positions, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliability even in extreme operating temperatures ranging from -40 to 105 °C. With a right-angle mount orientation and a pitch of .156 inches, it offers versatile installation options for your electronic projects. Trust in its 5A amperage rating and industry-leading construction for seamless and long-lasting connectivity in any application. Upgrade to this essential component to elevate your PCB assembly experience.