857-022-558-107

Heilind Number:EDA857-022-558-107
Manufacturer:EDAC
Manufacturer Number:857-022-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-558-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for lasting durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 22 positions, it offers seamless integration for efficient PCB connectivity. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable performance even in high-temperature environments, with an operating range of -40 to 105°C. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Trust in this connector for secure and efficient board-to-board connections in a variety of electronic applications.