857-022-558-201

Heilind Number:EDA857-022-558-201
Manufacturer:EDAC
Manufacturer Number:857-022-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-558-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black exterior, this connector is not only visually appealing but also built to deliver superior functionality. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire resistance. Boasting two rows of connections and 22 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for easy installation. Its right-angle mount orientation provides flexibility in placement, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.