857-022-558-202

Heilind Number:EDA857-022-558-202
Manufacturer:EDAC
Manufacturer Number:857-022-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-558-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-558-202

Detailed Description

Elevate the performance of your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transfer with an amperage rating of 5 A. With a pitch of .156 in and 22 positions across two rows, it offers ample connectivity for your applications. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in its durability and high temperature tolerance to streamline your board-to-board connections with ease.