857-022-558-207

Heilind Number:EDA857-022-558-207
Manufacturer:EDAC
Manufacturer Number:857-022-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. Featuring two rows with a total of 22 positions, it offers seamless integration for your electronic devices. The contact material is made of reliable Copper Alloy, ensuring secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade to this top-of-the-line connector for seamless board-to-board connections in your electronic projects.