857-022-558-212

Heilind Number:EDA857-022-558-212
Manufacturer:EDAC
Manufacturer Number:857-022-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 22 positions provide ample room for your components. Perfect for space-saving installations, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality connectivity. Elevate your PCB design with this essential component.