857-022-559-102

Heilind Number:EDA857-022-559-102
Manufacturer:EDAC
Manufacturer Number:857-022-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row housing, it offers easy installation and secure connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 22 positions and a right-angle mount orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for industrial applications. Elevate your connectivity standards with this essential component.