857-022-559-103

Heilind Number:EDA857-022-559-103
Manufacturer:EDAC
Manufacturer Number:857-022-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a single row configuration and 22 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for space-saving setups, its right-angle mount orientation facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component and experience enhanced performance and longevity.