857-022-559-107

Heilind Number:EDA857-022-559-107
Manufacturer:EDAC
Manufacturer Number:857-022-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. Featuring a sleek black exterior, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 22 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, its right angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications in various industries. Trust in its quality and performance to streamline your PCB assembly process.