857-022-559-108

Heilind Number:EDA857-022-559-108
Manufacturer:EDAC
Manufacturer Number:857-022-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 22 positions, it offers seamless connectivity for your electronic components. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable transmission in any application. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector to provide secure and efficient board-to-board connections, meeting the highest industry standards. Elevate your PCB assembly with this essential component.