857-022-559-201

Heilind Number:EDA857-022-559-201
Manufacturer:EDAC
Manufacturer Number:857-022-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 22 positions for seamless board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C guarantees efficiency in diverse applications. Upgrade your setup with this essential component for seamless and secure PCB connectivity.