857-022-559-203

Heilind Number:EDA857-022-559-203
Manufacturer:EDAC
Manufacturer Number:857-022-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-559-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek Black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Featuring two rows of 22 Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic devices. The Right Angle mount orientation allows for easy installation, while its high amperage rating of 5 A ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.