857-022-559-212

Heilind Number:EDA857-022-559-212
Manufacturer:EDAC
Manufacturer Number:857-022-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board, featuring 22 positions for seamless connectivity. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component, a must-have in any professional setup.