857-022-560-201

Heilind Number:EDA857-022-560-201
Manufacturer:EDAC
Manufacturer Number:857-022-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration with 22 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Suitable for board-to-board connections, this connector boasts a straight mount orientation and can operate within a wide temperature range of -40 to 105°C, making it ideal for various electronic applications. Upgrade your setup with this essential component.