857-022-560-207

Heilind Number:EDA857-022-560-207
Manufacturer:EDAC
Manufacturer Number:857-022-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-560-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in tough environments, this connector features a durable housing made from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers secure and efficient power transmission, suitable for high-speed data and signal applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment on circuit boards, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for demanding industrial and commercial projects. Elevate your connectivity solutions with this essential component.