857-023-405-101

Heilind Number:EDA857-023-405-101
Manufacturer:EDAC
Manufacturer Number:857-023-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-405-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 23 copper alloy contact positions, it efficiently transfers data at a maximum amperage of 5 A. Featuring a .156-inch pitch and .2-inch row spacing, it ensures precise alignment on your PCB. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics setup with this essential component.