857-023-421-101

Heilind Number:EDA857-023-421-101
Manufacturer:EDAC
Manufacturer Number:857-023-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for connecting printed circuit boards. Designed for durability and performance in high-temperature environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing. With a single row and 23 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and efficient. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.