857-023-421-108

Heilind Number:EDA857-023-421-108
Manufacturer:EDAC
Manufacturer Number:857-023-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-421-108

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connector. Designed for durability and performance, this connector features a single row with 23 copper alloy contact positions, ensuring reliable power delivery at a maximum amperage of 5A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections for seamless data transmission. Its straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications requiring high reliability. Upgrade your PCB setup with this essential component for seamless and efficient board-to-board connectivity.