857-023-425-101

Heilind Number:EDA857-023-425-101
Manufacturer:EDAC
Manufacturer Number:857-023-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-425-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at up to 5 A. With a single row layout and 23 positions, it offers seamless integration for your board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Upgrade your connectivity solutions with this essential component.