857-023-425-102

Heilind Number:EDA857-023-425-102
Manufacturer:EDAC
Manufacturer Number:857-023-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-425-102

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a sleek black finish and a single row configuration with 23 positions for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. Featuring copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission at a maximum amperage of 5A. With a wide operating temperature range of -40 to 105°C, this connector is ideal for industrial and automotive applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB assembly with this high-quality and high-performance component.