857-023-427-101

Heilind Number:EDA857-023-427-101
Manufacturer:EDAC
Manufacturer Number:857-023-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-427-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row layout with 23 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection and compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its straight mounting orientation for a secure fit. Elevate your PCB assembly with this essential component.