857-023-427-102

Heilind Number:EDA857-023-427-102
Manufacturer:EDAC
Manufacturer Number:857-023-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-427-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 1-row configuration with 23 positions, perfect for seamless board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments, with an operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure connectivity in your electronic projects.