857-023-431-101

Heilind Number:EDA857-023-431-101
Manufacturer:EDAC
Manufacturer Number:857-023-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-431-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed to deliver reliable performance in even the most demanding environments. Boasting a sleek black finish, this connector features a single row configuration with 23 positions, ideal for efficient board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is perfect for high temperature applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation and alignment. Trust in this essential component for seamless and secure electronic connections in your projects. Explore our full range of connectors for all your PCB connectivity needs.