857-023-431-104

Heilind Number:EDA857-023-431-104
Manufacturer:EDAC
Manufacturer Number:857-023-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-431-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 23 copper alloy contacts, ensuring secure data transmission. The UL 94V-0 Polyphenylene Sulfide housing offers durability and peace of mind, even in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and harsh environments. The straight mount orientation facilitates easy installation, making it a versatile choice for various projects. Trust in the quality of this connector for seamless board-to-board PCB connections.