857-023-441-102

Heilind Number:EDA857-023-441-102
Manufacturer:EDAC
Manufacturer Number:857-023-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-023-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-023-441-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure efficient power transfer, with a 5A amperage rating catering to various applications. With 23 positions and a pitch of .156 inches, this one-row connector offers seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in its durability and precision for your connectivity needs in the most challenging conditions.